Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2002-3208

Phoenix Contact Multi-Row Terminal Block, TOPJOB S Series, 3-Tier, Gray, Clamp Termination, 28A
$ 10.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-3208.

Master Electronics

Datasheet32 pages10 years ago

element14 APAC

Future Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
+4.94%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Pluggable Terminal Block, 2 Positions, 5.08mm, 26 AWG to 12 AWG, 3.31mm2, Screw, 18A, 300 V
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Weidmuller1020000000
WEIDMULLER 1020000000 WDU 2.5 Feed-through terminal, Screw connection, 2.5 mm,
TE Connectivity1776260-2
Conn Terminal Block RCP 2 POS 5.08mm Solder ST Thru-Hole 10A/Contact
TE Connectivity1776244-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact
Phoenix Contact1790283
Wire-To-Board Terminal Block, 2, 250 V, 12 A, 22 Awg, 18 Awg, 1.5 Mm Rohs Compliant: Yes

Descriptions

Descriptions of WAGO 2002-3208 provided by its distributors.

Phoenix Contact Multi-Row Terminal Block, TOPJOB S Series, 3-Tier, Gray, Clamp Termination, 28A
Triple-deck terminal block 6-conductor through terminal block L without marke
Wago Corporation Tripledeck Terminal Block; 6Conductor Th
TOPJOBS triple-deck terminal block, internally commoned, rail mount, 6-conductor, 5.2 mm wide, gray
TRIPLE DECK TERMINAL BLOCK,6C THROUGH L INTERNAL,COMMONING GREY
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 3 Deck(s)
Terminal Block, Din Rail, 6 Position, 22-12Awg; Núm. De Posiciones:6; Tensión Nominal:500V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:3 |Wago 2002-3208
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 28 / Voltage Rating V = 500 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002-3208.