Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2002-2208

Double-deck Terminal Block, 4-CONDUCTOR Through Terminal Block L Gray
$ 5.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-2208.

Inventory History

3 month trend:
+0.28%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Pluggable Terminal Block Plug 4 POS 5.08mm Screw RA 15A
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
TE Connectivity8-1437657-0
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776038-4
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776244-4
TE Connectivity PCB Terminal Block Buchanan Series, 4Ch, 5mm Pitch, TH, Screw Termination, Blue

Descriptions

Descriptions of WAGO 2002-2208 provided by its distributors.

DOUBLE-DECK TERMINAL BLOCK, 4-CONDUCTOR THROUGH TERMINAL BLOCK L GRAY
Terminal Block Connector 4 Position Feed Through Gray 12-18 AWG
Weidmüller TOPJOB S Series Double Layer Terminal, Gray, Clamp Termination, 28A
Wago Corporation Doubledeck Terminal Block; 4Conductor Th
TOPJOBS double-deck terminal block, internally commoned, rail mount, 4-conductor, 5.2 mm wide, gray
Modular Terminal Block, 20A, 4mm2, 1 Row(s), 2 Deck(s)
Terminal Block, Din Rail, 4 Position, 22-12Awg; Núm. De Posiciones:4; Tensión Nominal:500V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:2 |Wago 2002-2208
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 28 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG
WAGO 2002-2208 TOPJOB S double-deck terminal block Brand: Wago. Part Number: 2002-2208. WAGO, 2002-2208, Deck Terminal Block, Operating Tool, 500 V, 24 A, 1 Pole, 22 to 12 AWG Wire, 0.39 to 0.47 in Wire Strip Length, DIN Rail Mounting, Clamp Connection, Polyamide, Gray, 2.744 in H x 0.205 in W x 2.035 in D Dimensions. Additional Description: WAGO-2002-2208 DOUBLE-DECK TERMINAL BLOCK; 4-CONDUCTOR THROUGH TERMINAL BLOCK; L; WITHOUT MARKER CARRIER; SUITABLE FOR EX E II APPLICATIONS; INTERNAL COMMONING; CONDUCTOR ENTRY WITH VIOLET MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; 2.5 MM; PUSH-IN CAGE CLAMP; 2,50 MM; GRAY 20022208 4-CONDUCTOR THROUGH TERMINAL BLOCK; L; WITHOUT MARKER CARRIER; SUITABLE FOR EX E II APPLICATIONS; INTERNAL COMMONING; CONDUCTOR ENTRY WITH VIOLET MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; 2.5 MM ; PUSH-IN CAGE CLAMP ; 2,50 MM ; GRAY AWG 20022208. Catalog Description: Double-deck terminal block; 4-conductor through terminal block; L; without marker carrier; suitable for Ex e II applications; internal commoning; conductor entry with violet marking; for DIN-rail 35 x 15 and 35 x 7.5; 2.5 mm²; Push-in CAGE CLAMP®; 2,50 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002-2208.