Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2002-1407

Wanke Ground terminal block, TOPJOB Sseries, single layer, green/yellow, Clamp termination, 22A
$ 7.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-1407.

Master Electronics

Datasheet4 pages10 years ago

Electro Sonic

TME

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Terminal Block, Header, 5.08 mm, 4 Ways, 15 A, 300 V, Through Hole Vertical
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776038-4
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776244-4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A/Contact
TE Connectivity1776259-4
Conn Terminal Block RCP 4 POS 5mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of WAGO 2002-1407 provided by its distributors.

Wanke Ground terminal block, TOPJOB Sseries, single layer, green/yellow, Clamp termination, 22A
TOPJOBS ground terminal block, rail mount, 3-conductor, 5.2 mm wide, green-yellow
DIN Rail Mount Terminal Block, 4 Positions, 22 AWG, 12 AWG, 4 mm, Clamp, 24 A
4-CONDUCTOR GROUND TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GREEN-YELLOW
Conn Terminal Block 4 POS Spring Clamp T DIN Rail 20A Box
Wago Corporation 4Conductor Ground Terminal Block; 25 Mm
Installation terminal block; 1-level; through; 4-terminal for wire 0.25-4.0mm2 (22-12AWG); spring-loaded; yellow-green; for DIN rail
Terminal Block, Din Rail, 4 Position, 22-12Awg; Núm. De Posiciones:4; Tensión Nominal:800V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:2 |Wago 2002-1407
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 32 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG
WAGO 2002-1407 TOPJOB S ground terminal block Brand: Wago. Part Number: 2002-1407. WAGO TOPJOB Feed-Thru Terminal Block, Series: 2002, 18 AWG Wire, 0.39 to 0.47 in Wire Strip Length, DIN Rail Mount, Push-In, Polyamide 6.6, Green/Yellow, 1.295 in H x 0.205 in W x 2.752 in D. Additional Description: WAGO-2002-1407 4-CONDUCTOR GROUND TERMINAL BLOCK; 2.5MM; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 2,50MM; GREEN-YELLOW 20021407. Catalog Description: 4-conductor ground terminal block; 2.5 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 2,50 mm²; green-yellow..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG