Vishay ZPY47-TAP

ZENER DIODE Zener Diode, 47V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY47-TAP.

IHS

Datasheet5 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.096
$ 0.096
Stock
149,918
34,202
34,202
Authorized Distributors
2
4
4
Mount
Through Hole
Axial
Axial
Case/Package
-
-
-
Zener Voltage
47 V
-
-
Tolerance
5 %
-
-
Power Dissipation
1.3 W
-
-
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayZPY47-TR
Zener Diode, 47V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 36V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 36V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41
onsemi1N4756A
1N4756A Series 1 W 47 V 5 uA Axial Through Hole Zener Diode - DO-41
onsemi1N4752ATR
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4752A
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Vishay ZPY47-TAP provided by its distributors.

ZENER DIODE Zener Diode, 47V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, single, Two Terminal,47V V(Z),6.3%,do-41 |Vishay ZPY47-TAP
Zener Diodes 47 Volt 1.3 Watt 5%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY47TAP