Diotec ZPY47

Zener Diode, 47V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZPY47.

IHS

Datasheet1 page0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Inventory History

3 month trend:
-8.94%

CAD Models

Download Diotec ZPY47 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.096
$ 0.225
Stock
34,202
135,142
Authorized Distributors
4
6
Mount
Axial
Through Hole
Case/Package
-
-
Zener Voltage
-
47 V
Tolerance
-
5 %
Power Dissipation
-
1.3 W
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2007-02-15
LTD Date2007-08-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZPY47 provided by its distributors.

Zener Diode, 47V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
Surface diffused zener diode, 47 V, 1.3 W, DO-41, ZPY47
Diode Zener Single 47V 5% 1300mW 2-Pin DO-41 Ammo
Zener, DO-41, 47V, 1.3W, ±5%
DIODE ZENER 47V 1.3W DO204AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R