Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZMY6V8-GS08

ZMY6V8 Series 1 W 7.2 V 5 % Tolerance Zener Diode - MELF Glass Case
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY6V8-GS08.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages14 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
-60.41%

CAD Models

Download Vishay ZMY6V8-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.198
$ 0.081
Stock
496,061
160,182
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
6.8 V
6.8 V
Tolerance
5 %
5 %
Power Dissipation
1 W
-
Impedance
2 Ω
2 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, DO-213AB
ZENER DIODE Zener Diode, 6.2V V(Z), 6.45%, 1W, Silicon, Unidirectional
ZM4736A Series 1 W 6.8 V Silicon Planar Power Zener Diode - DO-213AB
Diodes Inc.ZMM5238B-7
Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay ZMY6V8-GS08 provided by its distributors.

ZMY6V8 Series 1 W 7.2 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 6.8V V(Z), 5.88%, 1W, Silicon, Unidirectional
ZENER DIODE DO213AB MELF GLASS
±5% 500nA 6.8V 2Ω 1W Freestanding DO-213AB SMD mount 5.2mm*2.6mm*2.6mm
6.8V DO-213AB Zener Diodes ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY6V8GS08