What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ZMY51-GS18

ZENER DIODE Zener Diode, 51V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-213AB

Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY51-GS18.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.199
Stock
149,435
252,593
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
51 V
51 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ZMY36 Series 1 W 51 V 5 % Tolerance Zener Diode - MELF Glass Case
ZM4757A Series 1 W 51 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, single, Two Terminal,56V V(Z),5%,do-213Ab |Vishay ZMY56-GS08
Diodes Inc.AZ23C51-7-F
Diode Zener Dual Common Anode 51V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.DZ23C51-7-F
Diode Zener Dual Common Cathode 51V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.AZ23C51-7
Zener Diode, 51V V(Z), 5.88%, 0.3W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay ZMY51-GS18 provided by its distributors.

ZENER DIODE Zener Diode, 51V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, single, Two Terminal,51V V(Z),5.8%,do-213Ab |Vishay ZMY51-GS18
ZENER DIODE DO213AB MELF GLASS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY51GS18