Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4757A-GS08

ZM4757A Series 1 W 51 V 5 % Tolerance Zener Diode - MELF Glass Case
$ 0.199
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4757A-GS08.

Newark

Datasheet4 pages7 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-18.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2004-07-30
LTD Date2004-10-31

Related Parts

Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZENER DIODE Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
DIODE ZENER 47V 1W DO213AB | Vishay / Small Signal & Opto Products (SSP) ZM4756A-GS18
Diodes Inc.ZMM5262B-7
Diode Zener Single 51V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5261B-7
ZMM5261B Series 500 mW 47 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5264B-7
Diode Zener Single 60V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay ZM4757A-GS08 provided by its distributors.

ZM4757A Series 1 W 51 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZENER DIODE DO213AB MELF GLASS
Diode Zener Single 51V 5% 1000mW 2-Pin MELF T/R
Discrete Diode DO-213AB 51V 95Ω 1W ±5% 5μA SMD 5.2mm L
1W 51V DO-213AB Zener Diodes ROHS
Zener Diodes 51 Volt 1 Watt 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4757A-GS08.