Vishay ZMY56-GS08

Zener Diode, single, Two Terminal, 56V V(Z), 5%, do-213Ab |Vishay ZMY56-GS08
$ 0.199
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY56-GS08.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
+84.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.199
$ 0.24
Stock
31,562
7,807
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
56 V
56 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, single, Two Terminal,56V V(Z),7.1%,do-213Ab |Vishay ZMY56-GS18
Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZENER DIODE Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, 56V V(Z), 5%, 0.83W, Silicon, Unidirectional
Diodes Inc.AZ23C43-7-F
AZ23C43 Series 43 V 300 mW Dual Surface Mount Zener Diode - SOT-23-3
Diodes Inc.AZ23C47-7-F
Diode Zener Dual Common Anode 47V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay ZMY56-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,56V V(Z),5%,do-213Ab |Vishay ZMY56-GS08
ZENER DIODE Zener Diode, 56V V(Z), 7.14%, 1W, Silicon, Unidirectional
Discrete Diode, DO-213AB, SMD, ±5%, 500nA, 56V, 100Ω, 1W, 5.2mm × 2.6mm × 2.6mm
ZMY56-GS08 ZENER DIODE, 56V 5% 1000 MW SMT 2-PIN DO-213AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY56GS08