What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ZMY4V3-GS18

ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.196
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY4V3-GS18.

IHS

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.196
$ 0.091
$ 0.091
Stock
67,603
119,806
119,806
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
MELF
MELF
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
-
-
Power Dissipation
1 W
-
-
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ZM4731A Series 1 W 4.3 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
3.9 V 1 W ±5% Automotive, AEC-Q101 Surface Mount Zener Diode - DO-213AB
Diodes Inc.SMAZ5V1-13-F
SMAZ5V1-13 Series 1 W 5.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.DFLZ5V1-7
DFLZ5V1 Series 5.1 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
Diodes Inc.MMSZ5229B-7-F
DIODE ZENER 4.3V 500MW SOD123 / Zener Diode Single 4.3V 5% 22Ohm 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay ZMY4V3-GS18 provided by its distributors.

ZENER DIODE Zener Diode, 4.3V V(Z), 6.98%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, single, Two Terminal,4.3V V(Z),7%,do-213Ab |Vishay ZMY4V3-GS18
ZENER DIODE DO213AB MELF GLASS
±5% 4.3V 7Ω 1W Freestanding DO-213AB SMD mount 5.2mm*2.6mm*2.6mm
Zener Diodes 4.3 Volt 1 Watt 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY4V3GS18