What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ZM4731A-GS18

ZM4731A Series 1 W 4.3 V 5 % Tolerance Zener Diode - MELF Glass Case

$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4731A-GS18.

IHS

Datasheet4 pages7 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.239
$ 0.182
Stock
237,744
196,469
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
4.3 V
4.3 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
9 Ω
9 Ω
Max Reverse Leakage Current
10 µA
10 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Zener Diode Single 5.1V 5% 7Ohm 1000mW Automotive 2-Pin MELF T/R / DIODE ZENER 5.1V 1W DO213AB
ZM4732A Series 4.7 V 10 uA 1 W Surface Mount Zener Diode - MELF DO-213AB
ZENER DIODE Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB

Descriptions

Descriptions of Vishay ZM4731A-GS18 provided by its distributors.

ZM4731A Series 1 W 4.3 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, single, Two Terminal,4.3V V(Z),5%,melf-5.0 |Vishay ZM4731A-GS18
Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode Single 4.3V 5% 9Ohm 1000mW Automotive 2-Pin MELF T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric