What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ZMY4V3-GS08

Zener Diode, single, Two Terminal, 43V V(Z), 5%, do-213Ab |Vishay ZMY4V3-GS08
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY4V3-GS08.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages14 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.091
$ 0.091
Stock
105,413
88,324
88,324
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
MELF
MELF
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
-
-
Power Dissipation
1 W
-
-
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ZM4731A Series 1 W 4.3 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode Single 5.1V 5% 7Ohm 1000mW Automotive 2-Pin MELF T/R / DIODE ZENER 5.1V 1W DO213AB
ZENER DIODE Zener Diode, 4.7V V(Z), 6.38%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.SMAZ5V1-13-F
SMAZ5V1-13 Series 1 W 5.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.DFLZ5V1-7
DFLZ5V1 Series 5.1 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
Diodes Inc.MMSZ5229B-7-F
DIODE ZENER 4.3V 500MW SOD123 / Zener Diode Single 4.3V 5% 22Ohm 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay ZMY4V3-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,43V V(Z),5%,do-213Ab |Vishay ZMY4V3-GS08
ZENER DIODE Zener Diode, 4.3V V(Z), 6.97%, 1W, Silicon, Unidirectional
Zener Diode Single 4.3V 7% 7Ohm 1000mW Automotive 2-Pin MELF Glass T/R

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY4V3GS08