Vishay ZMY16-GS08

Zener Diode, 16V V(Z), 5.56%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY16-GS08.

IHS

Datasheet5 pages7 years ago

JRH Electronics

Arrow Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.57%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.181
$ 0.216
Stock
273,796
81,860
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
16 V
16 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
10 Ω
10 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, single, Two Terminal,16.2V V(Z),5.5%,do-213Ab |Vishay ZMY16-GS18
Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ16-13-F
SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZM4745A Series 1 W 16 V 5 % Tolerance Zener Diode - MELF Glass Case
DIODE ZENER 16V 1.5W SMA / 1.5 Watt Plastic Surface Mount Zener Voltage Regulators

Descriptions

Descriptions of Vishay ZMY16-GS08 provided by its distributors.

Zener Diode, 16V V(Z), 5.56%, 1W, Silicon, Unidirectional, DO-213AB
ZENER DIODE DO213AB MELF GLASS
ZMY16 Series 1000 mW 16 V 2 Terminal SMT Voltage Regulator Diode - DO-213AB
ZENER DIODE, AEC-Q101, 16V, 1W, DO-213AB;
±5%, 500nA, 16V, 10Ω, 1W, Discrete, DO-213AB, SMD, 5.2mm × 2.6mm × 2.6mm
1W 16V DO-213AB Zener Diodes ROHS
VISHAY SEMICONDUCTOR ZMY16-GS08
Zener Voltage V = 16 / Zener Current mA = 44 / Configuration = Single / Zener Impedance Ohm = 5 / Power Dissipation (Pd) W = 1 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = DO-213AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 25 / Thermal Resistance K/W = 170

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY16GS08