Vishay ZMY12-GS08

Vishay Single Zener Diode, 12V Zener Voltage, SMD, Max Power Dissipation 1W, MELF Package
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY12-GS08.

IHS

Datasheet5 pages7 years ago
Datasheet5 pages14 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
+6.73%

CAD Models

Download Vishay ZMY12-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.169
$ 0.216
Stock
804,096
309,993
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
-
Zener Voltage
12 V
12 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
7 Ω
7 Ω
Max Reverse Leakage Current
500 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZENER DIODE Zener Diode, 15V V(Z), 6.76%, 1W, Silicon, Unidirectional, DO-213AB
ZENER DIODE Zener Diode, 13V V(Z), 6.41%, 1W, Silicon, Unidirectional
ZENER DIODE Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.ZMM5242B-7
ZMM5242B-7 Series 500 mW 12 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5238B-7
Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5245B-7
ZMM5245B-7 Series 500 mW 15 V 200 mA Surface Mount Zener Diode - MINI MELF

Descriptions

Descriptions of Vishay ZMY12-GS08 provided by its distributors.

Vishay Single Zener Diode, 12V Zener Voltage, SMD, Max Power Dissipation 1W, MELF Package
ZMY12 Series 1 W 12 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 12V V(Z), 5.39%, 1W, Silicon, Unidirectional
Zener Diode, single, Two Terminal,12V V(Z; |Vishay ZMY12-GS08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY12GS08