Vishay ZMY12-GS18

ZENER DIODE Zener Diode, 12V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.216
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY12-GS18.

IHS

Datasheet5 pages7 years ago

TME

Inventory History

3 month trend:
-18.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.216
$ 0.169
Stock
309,993
804,096
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
MELF
Zener Voltage
12 V
12 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
7 Ω
7 Ω
Max Reverse Leakage Current
-
500 nA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.DFLZ12-7
DFLZ12 Series 12 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123
ZENER DIODE Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.DFLZ11-7
Zener Diode Single 11V 5% 7Ohm 1000mW 2-Pin PowerDI 123 T/R / DIODE ZENER 11V 1W POWERDI123

Descriptions

Descriptions of Vishay ZMY12-GS18 provided by its distributors.

ZENER DIODE Zener Diode, 12V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode Single 12V 5% 7Ohm 1000mW Automotive 2-Pin MELF Glass T/R
Zener Diode, single, Two Terminal,12.05V; |Vishay ZMY12-GS18
Discrete Diode, SMD DO-213AB 7Ω 1W 12V 500nA ±5% 5.2mm × 2.6mm × 2.6mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY12GS18