Vishay ZMY15-GS08

ZENER DIODE Zener Diode, 15V V(Z), 6.76%, 1W, Silicon, Unidirectional, DO-213AB
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZMY15-GS08.

Newark

Datasheet5 pages7 years ago
Datasheet5 pages10 years ago
Datasheet7 pages19 years ago

Future Electronics

LCSC

TME

Inventory History

3 month trend:
-53.85%

CAD Models

Download Vishay ZMY15-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.214
$ 0.195
Stock
359,900
87,941
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
15 V
15 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
9 Ω
9 Ω
Max Reverse Leakage Current
500 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2004-07-30
LTD Date2004-10-31

Related Parts

ZENER DIODE Zener Diode, 13V V(Z), 6.41%, 1W, Silicon, Unidirectional
ZENER DIODE Zener Diode, 15V V(Z), 6.76%, 1W, Silicon, Unidirectional, DO-213AB
Vishay Single Zener Diode, 12V Zener Voltage, SMD, Max Power Dissipation 1W, MELF Package
Diodes Inc.ZMM5245B-7
ZMM5245B-7 Series 500 mW 15 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5244B-13
Diode Zener Single 14V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5242B-7
ZMM5242B-7 Series 500 mW 12 V 200 mA Surface Mount Zener Diode - MINI MELF

Descriptions

Descriptions of Vishay ZMY15-GS08 provided by its distributors.

ZENER DIODE Zener Diode, 15V V(Z), 6.76%, 1W, Silicon, Unidirectional, DO-213AB
Diode Zener Single 15V 7% 1W 2-Pin MELF T/R
DIODE, ZENER, 1W, 15V; Zener Voltage Vz Typ:15V; Power Dissipation Pd:1W; Diode Case Style:MELF; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:MELF; Power Dissipation Max:1W; Termination Type:SMD; Test Current:50mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMY15GS08