Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4742A-GS08

ZM4742A Series 1 W 12 V 5 % Tolerance Zener Diode - MELF Glass Case

$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4742A-GS08.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

IHS

Future Electronics

element14

Farnell

Inventory History

3 month trend:
+18.16%

CAD Models

Download Vishay ZM4742A-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.161
$ 0.195
Stock
501,900
55,427
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
12 V
12 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
9 Ω
9 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ZM4743A Series 1 W 13 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Vishay Single Zener Diode, 12V Zener Voltage, SMD, Max Power Dissipation 1W, MELF Package
Diodes Inc.ZMM5242B-7
ZMM5242B-7 Series 500 mW 12 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5238B-7
Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5245B-7
ZMM5245B-7 Series 500 mW 15 V 200 mA Surface Mount Zener Diode - MINI MELF
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZENER DIODE Zener Diode, 15V V(Z), 6.76%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.ZMM5241B-7
ZMM5241B-7 Series 500 mW 11 V 200 mA Surface Mount Zener Diode - MINI MELF

Descriptions

Descriptions of Vishay ZM4742A-GS08 provided by its distributors.

ZM4742A Series 1 W 12 V 5 % Tolerance Zener Diode - MELF Glass Case
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode Single 12V 5% 9Ohm 1000mW Automotive 2-Pin MELF T/R
Zener Single Diode, 12V, 1W, Do-213Ab; |Vishay ZM4742A-GS08.
DIODE, ZENER, VR 12V, PKG DO-41, TJ +150DEGC, PD 1W, IR 21MA
ZENER DIODE, 1W, 12V, DO-213; Zener Volt; ZENER DIODE, 1W, 12V, DO-213; Zener Voltage Vz Typ:12V; Power Dissipation Pd:1W; Operating Temperature Range:-; Diode Case Style:DO-213AB; No. of Pins:2; Breakdown Voltage:12V; Diode Type:Zener; Leaded Process Compatible:Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4742A-GS08.