Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4741A-GS18

Zener Diode, single, Two Terminal, 11V V(Z), 5%, melf-5.0 |Vishay ZM4741A-GS18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4741A-GS18.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages14 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.1
Stock
67,155
291,967
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
11 V
11 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
8 Ω
8 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ZM4742A Series 1 W 12 V 5 % Tolerance Zener Diode - MELF Glass Case
ZM4743A Series 1 W 13 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.ZMM5238B-7
Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5241B-7
ZMM5241B-7 Series 500 mW 11 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5244B-13
Diode Zener Single 14V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay ZM4741A-GS18 provided by its distributors.

Zener Diode, single, Two Terminal,11V V(Z),5%,melf-5.0 |Vishay ZM4741A-GS18
Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZENER DIODE DO213AB MELF GLASS
Zener Diodes 11 Volt 1 Watt 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric