What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ZM4739A-GS18

ZM4739A Series 1 W 9.1 V 5 % Tolerance Zener Diode - MELF Glass Case

$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4739A-GS18.

IHS

Datasheet4 pages7 years ago
Datasheet4 pages14 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.216
$ 0.177
Stock
182,482
155,628
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
9.1 V
9.1 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
5 Ω
5 Ω
Max Reverse Leakage Current
10 µA
10 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2004-07-30
LTD Date2004-10-31

Related Parts

ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
ZM4736A Series 1 W 6.8 V Silicon Planar Power Zener Diode - DO-213AB
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.ZMM5241B-7
ZMM5241B-7 Series 500 mW 11 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5238B-7
Diode Zener Single 8.7V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay ZM4739A-GS18 provided by its distributors.

ZM4739A Series 1 W 9.1 V 5 % Tolerance Zener Diode - MELF Glass Case
ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Zener Diode, single, Two Terminal,9.1V V(Z),5%,melf-5.0 |Vishay ZM4739A-GS18
Diode Zener Single 9.1V 5% 1W Automotive 2-Pin MELF T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4739AGS18