Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ZM4734A-GS08

Diode Zener Single 5.6V 5% 1W 2-Pin MELF Glass T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZM4734A-GS08.

Newark

Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

IHS

Farnell

Future Electronics

element14

Inventory History

3 month trend:
-17.64%

CAD Models

Download Vishay ZM4734A-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.129
$ 0.216
Stock
484,657
172,394
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
Zener Voltage
5.6 V
5.6 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
5 Ω
5 Ω
Max Reverse Leakage Current
10 µA
10 µA
Forward Voltage
-
1.35 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-06-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Zener Diode, 1W, 6.8V, Do-213 Zener Voltage Vz Typ6.8V Power Dissipation Pd1W
ZM4736A Series 1 W 6.8 V Silicon Planar Power Zener Diode - DO-213AB
Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB

Descriptions

Descriptions of Vishay ZM4734A-GS08 provided by its distributors.

Diode Zener Single 5.6V 5% 1W 2-Pin MELF Glass T/R
Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
DIODE, ZENER, VR 5.6V, PKG DO-41, TJ +150DEGC, PD 1W, IR 45MA
5.6 V 1 W ±5% Surface Mount Zener Diode - DO-213AB
Zener Voltage Nom:5.6V; Power Dissipation:1W; Diode Case Style:MELF; No. of Pins:2Pins; Operating Temperature Max:175°C; Product Range:-; Qualification:AEC-Q101 RoHS Compliant: Yes
ZENER DIODE, 1W, 5.6V, DO-213; Zener Vol; ZENER DIODE, 1W, 5.6V, DO-213; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:1W; Diode Case Style:DO-213AB; No. of Pins:2; Breakdown Voltage:5.6V; Diode Type:Zener; Leaded Process Compatible:Yes; Mounting Type:Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM4734A-GS08.