Vishay WSR3R2000FEK

Res Metal Strip 4527 0.2 Ohm 1% 3W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive Bulk
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR3R2000FEK.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages20 years ago

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
-1.23%

CAD Models

Download Vishay WSR3R2000FEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.494
$ 0.494
Stock
15,384
298,205
298,205
Authorized Distributors
5
6
6
Resistance
200 mΩ
200 mΩ
200 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Metal Strip 4527 0.2 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Chip Resistor, 200mΩ ±1% 2W ±75ppm/°C 4527 SMD 11.56mm × 6.98mm × 2.54mm
Chip Resistor, 200mΩ ±1% 2W ±75ppm/°C 4527 SMD 11.56mm × 6.98mm × 2.54mm

Descriptions

Descriptions of Vishay WSR3R2000FEK provided by its distributors.

Res Metal Strip 4527 0.2 Ohm 1% 3W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive Bulk
Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
SMD Power Metal Strip/Current Sensing Resistors .2 Ohm 3W 1%
RESISTOR, CURRENT SENSE, 0.2 OHM, 3W, 1%
RESISTOR, CURRENT SENSE, 0.2OHM, 3W, 1%;; RESISTOR, CURRENT SENSE, 0.2OHM, 3W, 1%; Resistance:0.2ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Bare Metal; Body Material:Nickel Chrome

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric