Vishay WSR3R2000FEA

Res Metal Strip 4527 0.2 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR3R2000FEA.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages19 years ago

Farnell

element14 APAC

Mouser

TME

Inventory History

3 month trend:
-11.94%

CAD Models

Download Vishay WSR3R2000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.664
$ 0.664
Stock
296,705
29,947
29,947
Authorized Distributors
6
6
6
Resistance
200 mΩ
200 mΩ
200 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Metal Strip 4527 0.2 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Chip Resistor, 200mΩ ±1% 2W ±75ppm/°C 4527 SMD 11.56mm × 6.98mm × 2.54mm
Chip Resistor, 200mΩ ±1% 2W ±75ppm/°C 4527 SMD 11.56mm × 6.98mm × 2.54mm
Fixed Resistor, Metal Strip, 2W, 0.22ohm, 0.6633V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strp 4527 220M Ohm 1% 5W 75Ppm/ C Smd Rohs Compliant: Yes |Vishay WSR5R2200FEA
Fixed Resistor, Wire Wound, 2W, 0.2ohm, 0.63V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR3R2000FEA provided by its distributors.

Res Metal Strip 4527 0.2 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
200mΩ ±1% 3W ±75ppm/°C Chip Resistor, SMD, 11.56mm × 6.98mm × 2.54mm
3W 200mΩ Patch ±75ppm/℃ ±1% SMD,7x11.6mm Current Sense Resistors / Shunt Resistors ROHS
SMD Power Metal Strip/Current Sensing Resistors 3watt .2ohms 1%
WSR Series 4527 3 W 0.2 Ohms 1 % 75 PPM Low Value Power Metal Strip Resistor
RES 0.2 OHM 1% 3W 4527 / 200 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR3R2000FEA.