Vishay WSR2R2000FEA

Res Metal Strip 4527 0.2 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR2R2000FEA.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages13 years ago

Farnell

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.57%

CAD Models

Download Vishay WSR2R2000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 1.239
$ 1.239
Stock
206,398
24,412
24,412
Authorized Distributors
6
6
6
Resistance
200 mΩ
200 mΩ
200 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 3W, 0.2ohm, 0.775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.22ohm, 0.6633V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR2R2000FEA provided by its distributors.

Res Metal Strip 4527 0.2 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 2W, 0.2ohm, 0.632V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
2W ±75ppm/℃ ±1% 200mΩ 4527 Chip Resistor - Surface Mount ROHS
SMD Power Metal Strip/Current Sensing Resistors 2watt .2ohms 1%
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 2W 200mOhm ±75ppm/C
WSR Series 4527 2 W 0.2 Ohms 1 % 75 PPM Low Value Power Metal Strip Resistor
Curr Sense Res Smd, 200M, 2W; |Vishay WSR2R2000FEA.
RESISTOR, METAL, 0.2 OHM, 2W, 1%; PRODUC; RESISTOR, METAL, 0.2 OHM, 2W, 1%; Product Range:AEC-Q200 WSR Series; Resistance:0.2ohm; Power Rating:2W; Resistance Tolerance: 1%; Resistor Case Style:4527 ^11470 Metric]; Packa

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR2R2000FEA.