Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSR37L500FEA

Res Metal Strip 4527 0.0075 Ohm 1% 3W 110ppm/C Molded SMD SMD Embossed Plastic T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR37L500FEA.

IHS

Datasheet4 pages7 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.683
Stock
9,616
102
Authorized Distributors
2
2
Resistance
7.5 mΩ
7.5 mΩ
Case/Package
4527
4527
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Metal Strip 4527 0.008 Ohm 1% 3W ±110ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Res Metal Strip 4527 0.007 Ohm 1% 3W ±110ppm/C J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 3W, 0.007ohm, 0.1449V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
Chip Resistor 8mΩ ±1% 2W ±110ppm/°C 4527 SMD 11.56mm × 6.98mm × 2.54mm
Fixed Resistor, Metal Strip, 2W, 0.007ohm, 0.1183V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 2W, 0.008ohm, 0.1265V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR37L500FEA provided by its distributors.

Res Metal Strip 4527 0.0075 Ohm 1% 3W 110ppm/C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 3W, 0.0075ohm, 0.15V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527
RES 0.0075 OHM 1% 3W 4527
RES 0.0075 OHM 1% 3W 4527 / 7.5 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
WSR-3 .0075 1% EA e2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric