Vishay WSL2010R1100FEA

Chip Resistor, 110mΩ ±1%, 500mW, ±75ppm/°C, 2010, SMD, 5.08mm × 2.54mm × 890μm
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1100FEA.

IHS

Datasheet5 pages3 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+67.12%

CAD Models

Download Vishay WSL2010R1100FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPE2010FKM070R1L
Fixed Resistor, Metal Film, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPE2010FKM7W0R1L
Chip Resistor, SMD 100mΩ ±1% 1W ±75ppm/°C 2010 5.08mm × 2.54mm × 890μm
Res Metal Strip 2010 0.12 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Metal Strip 2010 0.1 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed T/R
Res Metal Strip 2010 0.1 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Yageo GroupPT2010FK-7W0R12L
Chip Resistor, 120mΩ ±1% 1W ±75ppm/°C 2010 SMD 5mm × 2.5mm × 650μm

Descriptions

Descriptions of Vishay WSL2010R1100FEA provided by its distributors.

Chip Resistor, 110mΩ ±1%, 500mW, ±75ppm/°C, 2010, SMD, 5.08mm × 2.54mm × 890μm
Fixed Resistor, Metal Strip, 0.5W, 0.11ohm, 0.2345V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
WSL Series 2010 0.5 W 0.11 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.11ohms 1%
RES METAL STRIP 0.11 OHM 1/2W +/-1% 2010 SMD
RES, METAL STRIP, 0.11OHM, 1%, 2010; Product Range:VISHAY - WSL Series; Resistance:0.11ohm; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Case Style:2010 [5025 Metric]; Resistor Element Type:Metal Strip; Packaging:Cut Tape

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2010R1100FEA.