Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSLP20102L000FEK

Res Metal Strip 2010 0.002 Ohm 1% 2W ±275ppm/C Sulfur Resistant Pad SMD Automotive Bulk

$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP20102L000FEK.

IHS

Datasheet4 pages5 years ago

TME

Arrow.cn

CAD Models

Download Vishay WSLP20102L000FEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.411
$ 0.657
Stock
1
137,580
Authorized Distributors
4
6
Resistance
2 mΩ
2 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
275 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Metal Strip 2010 0.002 Ohm 1% 1/2W ±275ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.002ohm, 0.0447V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010
Chip Resistor 2mΩ ±1% 1W ±275ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
PanasonicERJMB1SF2M0U
Res Metal Plate 1020 0.002 Ohm 1% 2W ±75ppm/C Wide Terminal SMD Automotive T/R
Res Metal Plate 2010 0.002 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Metal Plate 2010 0.002 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSLP20102L000FEK provided by its distributors.

Res Metal Strip 2010 0.002 Ohm 1% 2W ±275ppm/C Sulfur Resistant Pad SMD Automotive Bulk
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 0.063V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010
CURRENT SENSE, RESISTOR, WSLP2010.0021%EKE3
RES 0.002 OHM 1% 2W 2010
WSLP2010 .002 1% EK e3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric