Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL20102L000FEA

Res Metal Strip 2010 0.002 Ohm 1% 1/2W ±275ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20102L000FEA.

IHS

Datasheet5 pages2 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
-16.72%

CAD Models

Download Vishay WSL20102L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Res Metal Strip 2010 0.002 Ohm 1% 2W ±275ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-MP3KF2M0U
Fixed Resistor, 0.5W, 0.002ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJMB1SF2M0U
Res Metal Plate 1020 0.002 Ohm 1% 2W ±75ppm/C Wide Terminal SMD Automotive T/R
Res Metal Plate 2010 0.002 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Metal Plate 2010 0.002 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL20102L000FEA provided by its distributors.

Res Metal Strip 2010 0.002 Ohm 1% 1/2W ±275ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.002ohms 1%
RESISTOR, CURRENT SENSE, 0.002 OHM, 500
Fixed Resistor, Metal Strip, 0.5W, 0.002ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.002 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
Resistance:2000µohm; Product Range:WSL Series; Resistor Case / Package:2010 [5025 Metric]; Power Rating:500mW; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 275ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL20102L000FEA.