Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL0805R0100FEA18

Res Metal Strip 0805 0.01 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Punched Paper T/R
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0100FEA18.

IHS

Datasheet5 pages2 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+127%

CAD Models

Download Vishay WSL0805R0100FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.51
$ 0.51
Stock
445,090
18,425
18,425
Authorized Distributors
6
6
6
Resistance
10 mΩ
10 mΩ
10 mΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Metal Strip 0805 10m Ohm 1% 1/4W ±75ppm/°C Molded SMD Embossed T/R
Res Metal Strip 0805 0.01 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Fixed Resistor, Metal Strip, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
PanasonicERJ-6CWFR010V
Thick Film Chip Resistor 0805 0.5W 0.01 Ohm 1% Tolerance ±75ppm/°C Surface Mount 2-Pin Punched Carrier T/R
Yageo GroupPF0805FRM070R01L
Fixed Resistor, Metal Foil, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Yageo GroupPF0805FRM7W0R01L
Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Vishay WSL0805R0100FEA18 provided by its distributors.

Res Metal Strip 0805 0.01 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Avnet Japan
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
250mW ±75ppm/℃ ±1% 10mΩ 0805 Chip Resistor - Surface Mount ROHS
0805 (2012Metric) FIXED RESISTOR WSL-HP 0.080Lx0.050W 2.03mmx1.27mm 0.25W 1/4W 10mOhm ±75ppm/C
SMD Resistor 0805 0,25W 1% R010 Taped
WSL-HP Series 0805 0.25 W 10 mOhm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
RESISTOR;METAL STRIP;RES 0.01 OHMS;PWR-RTG 0.25 W;TOL 1%;SMT;0805
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.01ohms 1%
10mΩ ±1% 250mW ±75ppm/℃ 0805 SMD mount 2.03mm*1.27mm*460μm
Power Metal Strip® Resistors, High Power (2 x Standard WSL), Low Value (down to 0.001 Ω), Surface Mount | RES 0.01 OHM 1% 1/4W 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0805R0100FEA18.