What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSLP0603R0680FEA

Res Metal Strip 0603 0.068 Ohm 1% 0.4W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0680FEA.

IHS

Datasheet4 pages3 years ago

TME

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay WSLP0603R0680FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.535
Stock
114,574
4,965
Authorized Distributors
6
6
Resistance
68 mΩ
68 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ3BWFR068V
Res Thick Film 0603 0.068 Ohm 1% 1/4W ±150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.068 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176051-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.068ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.068ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 0.062 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
PanasonicERJ-3BWFR062V
Res Thick Film 0603 0.062 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSLP0603R0680FEA provided by its distributors.

Res Metal Strip 0603 0.068 Ohm 1% 0.4W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 0.4W, 0.068ohm, 0.1649V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
WSLP Series 0603 0.068 Ohm ±1% 0.4 W ±75 ppm/°C Power Metal Strip Resistor
CURRENT SENSE, RESISTOR, WSLP0603.0681%EAE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric