Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2512R4020FEA

Res Metal Strp 2512 402M Ohm 1% 1W 75Ppm/ C Smd Embossed Rohs Compliant: Yes
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R4020FEA.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.45
$ 0.218
Stock
2,686
1,420
Authorized Distributors
3
4
Resistance
402 mΩ
402 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Metal Strip 2512 0.39 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.383ohm, 0.62V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.383ohm, 0.6189V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ1TRQFR39U
Res Thick Film 2512 0.39 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-1TRQFR43U
Res Thick Film 2512 0.43 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Yageo GroupRL2512FK-070R39L
Res Thick Film 2512 0.39 Ohm 1% 1W ±300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R4020FEA provided by its distributors.

Res Metal Strp 2512 402M Ohm 1% 1W 75Ppm/ C Smd Embossed Rohs Compliant: Yes
Fixed Resistor, Metal Strip, 1W, 0.402ohm, 0.634V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Power Metal Strip® Resistors, Low Value (Down to 0.0005 Ohm), Surface-Mount
CURRENT SENSE, RESISTOR, WSL-2512.4021%EAE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512R4020FEA.