Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2512R0500FEA

Res Metal Strip 2512 0.05 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0500FEA.

element14 APAC

Datasheet5 pages2 years ago
Datasheet3 pages11 years ago

Newark

Farnell

Mouser

HQonline

Inventory History

3 month trend:
-2.96%

CAD Models

Download Vishay WSL2512R0500FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJMP4MF50MU
Res Metal Plate 2512 0.05 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTL3AR047F
Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD T/R
TE ConnectivityTL3AR051F
Res Metal Foil 2512 0.051 Ohm 1% 1W ±75ppm/C Pad SMD Cut Tape
TE ConnectivityTL3AR047FTDG
Res Metal Foil 2512 0.047 Ohm 1% 1W ±75ppm/C Pad SMD T/R
PanasonicERJL1WKF50MU
Res Thick Film 2512 0.05 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.051 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R0500FEA provided by its distributors.

Res Metal Strip 2512 0.05 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 50mOhm 卤75ppm/C
Resistor 50mΩ ±1% 1W ±75ppm/°C 2512 SMD 6.35mm × 3.18mm × 890μm
RES SMD 0.05 OHM 1% 1W 2512 / Res Metal Strip 2512 0.05 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD Automotive T/R
2512 Chip Resistor - Surface Mount ROHS
Chip Resistor; SMD; 2512; 50mR 1% 1W
Curr Sense Res Smd, 0R05, 1W; |Vishay WSL2512R0500FEA.
WSL Series 2512 50 mOhm ±1% 1 W ±75 ppm/°C Power Metal Strip Resistor
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.05ohms 1%
SMD Resistor 2512 1W 1% R05 Taped
RESISTOR;METAL FILM;RES 0.05 OHMS;PWR-RTG 1 W;TOL 1%;SMT;2512
CURRENT SENSE RESISTOR, 0.05 OHM, 1W, 1%; CURRENT SENSE RESISTOR, 0.05 OHM, 1W, 1%; Product Range:AEC-Q200 WSL Series; Resistance:0.05ohm; Power Rating:1W; Resistance Tolerance: 1%; Resistor Case Style:2512 ^6432 Metric

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL-2512R0500FEA
  • WSL2512 R0500 FEA
  • WSL2512-R0500FEA
  • WSL2512R0500FEA.