Descriptions of Panasonic ERJL1WKF50MU provided by its distributors.
Res Thick Film 2512 0.05 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 50mΩ 2512 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 2512 (6330), 50 mΩ, 1 W, ±1 %, ERJL1WKF50MU
ERJ Series 2512 50 mOhm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Resistor,Thick Film,Res 0.05 Ohms,Pwr-Rtg 1 W,Tol 1%,SMT,2512,Cut Tape
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 50mOhm ±100ppm/C
METAL FILM RESISTOR, 0.05OHM, 1W, 1%, SMD, FULL REEL
Precision resistor, SMD [Panasonic Automotive & Industrial Systems] ERJL1WKF50MU Precision resistor, SMD
Panasonic ERJL1WKF50MU - Current Sensing Chip Resistors
50mΩ ±1% 1W ±100ppm/℃ 2512 SMD mount 6.4mm*3.2mm*1.2mm
Metal Film Resistor, 0.05Ohm, 1W, 1%, Smd, Full Reel; Resistance:0.05Ohm; Product Range:Erj-L1W Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-L1WKF50MU