Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL25128L000FEK

Res Metal Strip 2512 0.008 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive Bulk
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25128L000FEK.

IHS

Datasheet5 pages2 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-11.11%

Alternate Parts

Price @ 1000
$ 0.789
$ 0.861
Stock
1,680
4,703
Authorized Distributors
4
3
Resistance
8 mΩ
8 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERJMP4MF8M0U
Res Metal Plate 2512 0.008 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
Chip Resistor 7.5mΩ ±1% 1W ±75ppm/°C 2512 SMD 6.35mm × 3.18mm × 890μm
Fixed Resistor, Metal Strip, 1W, 0.0075ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJM1WSF8M0U
Res Thick Film 2512 0.008 Ohm 1% 1W Molded SMD Embossed Carrier T/R
KOA SpeerSL1TTE8L00F
Res Metal Plate 2512 0.008 Ohm 1% 1W ±180ppm/C J-Lead SMD Automotive T/R
KOA SpeerSL1TTE7L50F
Res Metal Plate 2512 0.0075 Ohm 1% 1W ±180ppm/C Molded J-Lead SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL25128L000FEK provided by its distributors.

Res Metal Strip 2512 0.008 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive Bulk
Fixed Resistor, Metal Strip, 1W, 0.008ohm, 0.0894V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.0081%EKE3
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.008ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric