Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL25127L500FEB

Fixed Resistor, Metal Strip, 1W, 0.0075ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25127L500FEB.

IHS

Datasheet5 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+264%

Alternate Parts

Price @ 1000
$ 0.73
$ 0.869
$ 0.869
Stock
27,461
146,273
146,273
Authorized Distributors
6
6
6
Resistance
7.5 mΩ
7.5 mΩ
7.5 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Metal Strip 2512 0.008 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.008ohm, 0.0894V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJMP4MF8M0U
Res Metal Plate 2512 0.008 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
PanasonicERJ-MP4MF7M0U
Res Metal Plate 2512 0.007 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTE7L50F
Res Metal Plate 2512 0.0075 Ohm 1% 1W ±180ppm/C Molded J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.0069ohm, 0.0831V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL25127L500FEB provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.0075ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
WSL Series 2512 1 W 0.0075 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.0075ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.00751%EBE3
7.5mΩ ±1% 1W ±75ppm/℃ 2512 SMD mount 6.35mm*3.18mm*890μm
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 7.5mOhms ±75ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric