Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL25123L000FEB

Res Metal Strip 2512 0.003 Ohm 1% 1W ±150ppm/°C Sulfur Resistant Pad SMD Automotive T/R
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25123L000FEB.

IHS

Datasheet5 pages2 years ago

TME

Future Electronics

Garrett

Mouser

Inventory History

3 month trend:
+27.61%

CAD Models

Download Vishay WSL25123L000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.835
$ 1.401
$ 1.401
Stock
39,498
12,882
12,882
Authorized Distributors
6
6
6
Resistance
3 mΩ
3 mΩ
3 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-M1WTF3M0U
Res Thick Film 2512 0.003 Ohm 1% 1W 50ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJM1WSF3M0U
SMD Current Sense Resistor, 3 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
KOA SpeerTLR3ADTE3L00F
Res Metal Plate 2512 0.003 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJMP4MF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.003ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.0028ohm, 0.0529V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL25123L000FEB provided by its distributors.

Res Metal Strip 2512 0.003 Ohm 1% 1W ±150ppm/°C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.003ohm, 0.0548V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.003ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0031%EBE3
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 3mOhms ±150ppm/C
3mΩ ±1% 1W ±150ppm/℃ 2512 SMD mount 6.35mm*3.2mm*640μm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric