Vishay WSL1206R2000FTA

Chip Resistor, 200mΩ ±1% 250mW ±75ppm/°C 1206 SMD 3.2mm × 1.6mm × 890μm
$ 1.212
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R2000FTA.

IHS

Datasheet5 pages3 years ago

TME

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+76.85%

CAD Models

Download Vishay WSL1206R2000FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.212
$ 0.271
$ 0.271
Stock
44,833
1,443,926
1,443,926
Authorized Distributors
6
6
6
Resistance
200 mΩ
200 mΩ
200 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPT1206FR-070R2L
SMD Current Sense Resistor, 200 Milliohm, ¡À 1%, 250 mW, 1206 [3216 Metric], Thick Film
Chip Resistor 190mΩ ±1% 250mW ±75ppm/°C 1206 SMD 3.2mm × 1.6mm × 890μm
PanasonicERJ8RSFR20V
Res Thick Film 1206 0.2 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R2L
Res Thick Film 1206 0.2 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQFR22V
ERJ Series 1206 0.22 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRL1206FR-070R22L
250mW Thick Film Resistors ±1% ±600ppm/℃ 220mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay WSL1206R2000FTA provided by its distributors.

Chip Resistor, 200mΩ ±1% 250mW ±75ppm/°C 1206 SMD 3.2mm × 1.6mm × 890μm
Fixed Resistor, Metal Strip, 0.25W, 0.2ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
WSL Series 1206 0.2 Ohm 0.25 W ±1 % ±75 ppm/°C SMT Metal Film Resistor
RES METAL STRIP 200M OHM 1% 1/4W 1206 SMD
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.2ohms 1%
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.2 OHMS,1% TOL, TIN-LEAD, TAPE/REEL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL 1206R2000FTA