What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL1206R0750FEA

Res Metal Strip 1206 0.075 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0750FEA.

IHS

Datasheet5 pages2 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.64%

Alternate Parts

Price @ 1000
$ 0.193
$ 0.827
$ 0.827
Stock
525,496
4,000
4,000
Authorized Distributors
6
3
3
Resistance
75 mΩ
75 mΩ
75 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityTL2BR075FTE
Fixed Resistor, Metal Foil, 0.25W, 0.075Ohm, 1% +/-Tol, -75, 75Ppm/Cel, Surface Mount, 1206
TE ConnectivityTL2BR068F
Fixed Resistor, Metal Foil, 0.25W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ-L08UF75MV
Res Thick Film 1206 0.075 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors ±1000ppm/℃ ±1% 75mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 0.068 Ohm 1% 1/4W ±1000ppm/°C Molded SMD SMD Paper T/R
250mW Thick Film Resistors ±1000ppm/℃ ±1% 82mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay WSL1206R0750FEA provided by its distributors.

Res Metal Strip 1206 0.075 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
WSL Series 1206 0.25 W 0.075 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Fixed Resistor, Metal Strip, 0.25W, 0.075ohm, 0.1369V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Resistor,metal Alloy,0.075Ohms,1+/-% Tol,-75,75Ppm-Tc,1206-Case
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.075ohms 1%
1206 (3216Metric) 1206 WSL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 75mOhms ±75ppm/C
RESISTORS, CURRENT SENSE, PWR RTG 0.25 W,0.075 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
75mΩ ±1% 250mW ±75ppm/℃ 1206 SMD mount 3.2mm*1.6mm*890μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL1206R0750FEA.