What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL1206R0150FTB

Fixed Resistor, Metal Strip, 0.25W, 0.015ohm, 0.0612V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206

$ 2.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0150FTB.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.89%

Alternate Parts

Price @ 1000
$ 2.068
$ 0.354
$ 0.354
Stock
9,434
954,602
954,602
Authorized Distributors
5
6
6
Resistance
15 mΩ
15 mΩ
15 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
TE ConnectivityTL2BR015F
Fixed Resistor, Metal Foil, 0.25W, 0.015ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ8CWFR015V
1W Thick Film Resistors ±75ppm/℃ ±1% 15mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Metal Film 1206 0.015 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 1206 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0150FTB provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.015ohm, 0.0612V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
WSL 1206 1206 Chip Resistor ±1% ±75ppm/C 15mOhms 0.25W 1/4W
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.015 OHM,1% TOL, POWER METAL STRIP
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.015ohms 1%
WSL1206 Series 15 mOhm ±1 % 0.25 W ±75ppm/°C Precision Power Wirewound Resistor
15mΩ ±1% 250mW ±75ppm/℃ 1206 SMD mount 3.2mm*1.6mm*890μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL1206-R0150FTB