Vishay WSL1206R0100FTA

Chip Resistor, 10mΩ ±1%, 250mW, ±75ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 890μm
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0100FTA.

IHS

Datasheet5 pages3 years ago

TME

RS (Formerly Allied Electronics)

Future Electronics

Mouser

Inventory History

3 month trend:
-20.29%

Alternate Parts

Price @ 1000
$ 0.595
$ 0.314
$ 0.314
Stock
82,265
2,175,339
2,175,339
Authorized Distributors
6
6
6
Resistance
10 mΩ
10 mΩ
10 mΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityTL2BR01F
Res Metal Foil 1206 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
TE ConnectivityTL2BR01F
Res Metal Foil 1206 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
Res Metal Strip 1206 0.009 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupRL1206FR-7W0R01L
Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±1500ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R01L
Res Thick Film 1206 0.01 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors ±1% 12mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay WSL1206R0100FTA provided by its distributors.

Chip Resistor, 10mΩ ±1%, 250mW, ±75ppm/°C, 1206, SMD, 3.2mm × 1.6mm × 890μm
Fixed Resistor, Metal Strip, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.01ohms 1%
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.01 OHMS,1% TOL, TIN-LEAD, TAPE/REEL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL-1206R0100FTA
  • WSL1206R0100FTA.