Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL0805R2000FEK

Fixed Resistor, Metal Strip, 0.125W, 0.2ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R2000FEK.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-1.05%

Alternate Parts

Price @ 1000
$ 0.396
$ 0.26
Stock
19,021
294,653
Authorized Distributors
4
6
Resistance
200 mΩ
200 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-07-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupRL0805FR-070R2L
Res Thick Film 0805 0.2 Ohm 1% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-7W0R2L
Res Thick Film 0805 0.2 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RSFR20V
Res Thick Film 0805 0.2 Ohm 1% 0.125W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6BSFR20V
Res Current Sense Thick Film 0805 0.2 Ohm 1% 1/3W 0ppm/°C to 250ppm/°C Molded T/R
PanasonicERJ-6DSFR20V
Res Thick Film 0805 0.2 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
Res Thick Film 0805 200m Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Vishay WSL0805R2000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.2ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
200mΩ ±1% 125mW ±75ppm/℃ 0805 SMD mount 2.03mm(Length)*330μm(height)
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.2ohms 1%
RESISTOR;METAL STRIP;RES 0.2 OHMS;PWR-RTG 0.125 W;TOL 1%;SMT;0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric