Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL0805R2000FEA

Res Metal Strip 0805 0.2 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R2000FEA.

IHS

Datasheet5 pages2 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-29.68%

CAD Models

Download Vishay WSL0805R2000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.396
Stock
295,147
19,021
Authorized Distributors
6
4
Resistance
200 mΩ
200 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupRL0805FR-070R2L
Res Thick Film 0805 0.2 Ohm 1% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-7W0R2L
Res Thick Film 0805 0.2 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RSFR20V
Res Thick Film 0805 0.2 Ohm 1% 0.125W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6BSFR20V
Res Current Sense Thick Film 0805 0.2 Ohm 1% 1/3W 0ppm/°C to 250ppm/°C Molded T/R
PanasonicERJ-6DSFR20V
Res Thick Film 0805 0.2 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
Res Thick Film 0805 200m Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Vishay WSL0805R2000FEA provided by its distributors.

Res Metal Strip 0805 0.2 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Avnet Japan
Fixed Resistor, Metal Strip, 0.125W, 0.2ohm, 0.1581V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
WSL Series 0805 0.125 W 0.2 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
0805 Metal Strip Resistor, 0.2 Ohm, 1%, 0.125W, SMD
0805 (2012Metric) FIXED RESISTOR WSL 0.080Lx0.050W 2.03mmx1.27mm 0.125W 1/8W 200mOhm 卤75ppm/C
RESISTOR, CURRENT SENSE, 0.2 OHM, 125 MW
METAL STRIP LOW OHMIC SMNT RESISTOR 0805 CASE 200MOHM +/-1%.125W +/-75PPM/C
SMD Resistor 0805 0,125W 1% R200 Taped
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.2ohms 1%
200mΩ ±1% 125mW ±75ppm/°C 0805 SMD 2.03mm × 1.27mm × 460μm
RES 0.2 OHM 1% 1/8W 0805 / 200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Current Sense Resistor, 0.2 Ohm, 125 Mw,1%, Full Reel; Resistance:200Mohm; Product Range:Wsl Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:125Mw; Resistance Tolerance:± 1%; Resistor Technology:Current Sense Rohs Compliant: Yes |Vishay WSL0805R2000FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0805R2000FEA.