Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL0805R0100FEK

Fixed Resistor, Metal Strip, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0100FEK.

IHS

Datasheet5 pages2 years ago

Newark

Inventory History

3 month trend:
-4.33%

Alternate Parts

Price @ 1000
$ 0.483
$ 0.268
$ 0.268
Stock
25,519
634,629
634,629
Authorized Distributors
4
6
6
Resistance
10 mΩ
10 mΩ
10 mΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-07-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Metal Strip 0805 10m Ohm 1% 1/4W ±75ppm/°C Molded SMD Embossed T/R
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 0805, CHIP, GREEN
Fixed Resistor, Metal Strip, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
PanasonicERJ-6CWFR010V
Thick Film Chip Resistor 0805 0.5W 0.01 Ohm 1% Tolerance ±75ppm/°C Surface Mount 2-Pin Punched Carrier T/R
Yageo GroupPF0805FRM070R01L
Fixed Resistor, Metal Foil, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Yageo GroupPF0805FRM7W0R01L
Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Vishay WSL0805R0100FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.01ohms 1%
0805 (2012Metric) 0805 WSL 0.080Lx0.050W 2.03mmx1.27mm 0.125W 1/8W 10mOhms ±75ppm/C
RESISTOR;METAL STRIP;RES 0.01 OHMS;PWR-RTG 0.125 W;TOL 1%;SMT;0805
RESISTOR, CUR SENSE, 0.01 OHM, 125mW, 1%
10mΩ ±1% 125mW ±75ppm/℃ 0805 SMD mount 2.03mm*1.27mm*460μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric