Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VSMB1940X01

Infrared Emitter 940nm 6mW/sr Rectangular Top Mount Automotive AEC-Q101 2-Pin SMD T/R
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSMB1940X01.

IHS

Datasheet7 pages10 years ago

Farnell

element14 APAC

Newark

TME

Inventory History

3 month trend:
-38.83%

CAD Models

Download Vishay VSMB1940X01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-11-11
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Low-Power Uni-Color Red 660nm 1.7V 2-Pin Chip 0805(2012Metric) T/R
LUMEX SML-LX0805SRC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.7 V, 660 nm
LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R
LED Low-Power Uni-Color Green 560nm 2.1V 2-Pin Chip 0805(2012Metric) T/R
CML CMD17-21SRC/TR8 LED SMT 0805 1.7V 21mcd 140deg Red 3K Part of the VCC Family of Products
1.25X2Mm,smtled,ingan,ultra Spr Blue, Wtr Clr Rohs Compliant: Yes |Lumex SML-LXFT0805USBCTR

Descriptions

Descriptions of Vishay VSMB1940X01 provided by its distributors.

Infrared Emitter 940nm 6mW/sr Rectangular Top Mount Automotive AEC-Q101 2-Pin SMD T/R
940 nm 100 mA ±60° Surface Mount High Speed Infrared Emitting Diode
Vishay Infrared LED, 940nmwavelength
Infrared LED, 2mm, 1-Element, 940nm
HSpeed IR emitting Diode DH 940nm e4
IR EMITTER, 940NM, 0805, SMD; Peak Wavel; IR EMITTER, 940NM, 0805, SMD; Peak Wavelength:940nm; Forward Current If(AV):100mA; Rise Time:15ns; Fall Time tf:15ns; Radiant Intensity:6mW/Sr; Viewing Angle:60°; Supply Voltage Range:1.15V to 1.6V; Operating Temperature Min:-40°C
Bulb Package = 0805 / Peak Wavelength nm = 940 / Viewing Angle ° = 140 / Lens Colour = Transparent / Rise Time (tr) ns = 15 / Fall Time (tf) ns = 15 / Forward Current (If) Max. mA = 100 / Forward Voltage (Vf) Max. V = 1.6

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric