What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VSLY5850

850 nm 100 mA ±3° Through Hole High Speed Infrared Emitting Diode - T-1 3/4

$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VSLY5850.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages12 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+11.68%

CAD Models

Download Vishay VSLY5850 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

860nm 6° 1.5V 100mA circular transparent red DIP Through hole mounting 5.1mm*5.1mm*9mm
Osram Opto Infrared LED, 860nmwavelength, ±13°Half strong
ams-OSRAMSFH4556P
LED IrLED 60mW 860nm Standard LED 2-Pin T-1 3/4
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD
Single Color LED, Super High Intensity Red, Water Clear, T-4, 10mm
Single Color LED, Super Yellow, Water Clear, T-4, 10mm

Descriptions

Descriptions of Vishay VSLY5850 provided by its distributors.

850 nm 100 mA ±3° Through Hole High Speed Infrared Emitting Diode - T-1 3/4
VISHAY VSLY5850 Infrared Emitter, High Speed, 100 mA, 10 ns, 10 ns, 3 , -40 C
Infrared Emitter 850nm 5100mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
IR-LED, 850nm, 5mm T-1 3/4, 600mW/sr, 6°
Infrared LED, 5mm, 1-Element, 850nm
IR EMITTER HIGH Speed.850nm 5MM 3DEG-e3
LED IrLED 850nm 2-Pin T-1 3/4 Bulk
Avnet Japan
IR EMITTER, 850NM, 5mm, PCB; Forward Cur; Current If(AV):100mA; Rise Time:10ns; Fall Time tf:10ns; Viewing
Vishay , 870nmwavelength, ±3°Half strong
EMITTER IR 850NM 100MA T 1 3/4
IR EMI HI-SPEED 850NM 5MM 3DEG

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSLY5850.