Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-8ETH06SPBF

Diode Switching 600V 8A Automotive 3-Pin(2+Tab) D2PAK Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-8ETH06SPBF.

IHS

Datasheet9 pages10 years ago

Newark

CAD Models

Download Vishay VS-8ETH06SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.983
$ 0.983
Stock
102,153
162,566
162,566
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
D2PAK
-
-
Forward Voltage
1.8 V
2.4 V
2.4 V
Reverse Voltage (DC)
600 V
-
-
Average Rectified Current
8 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsSTTH10R04G-TR
HIGH EFFICIENCY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon
STMicroelectronicsSTTH16L06CG-TR
Rectifier Diode Switching 600V 20A 55ns 3-Pin(2+Tab) D2PAK T/R
HYPERFAST DIODE, 8A, 600V, D2-PAK; Diode Type:Fast Recovery; Diode Configuration
STMicroelectronicsSTTH812G-TR
Rectifier Diode Switching 1.2KV 8A 100ns 3-Pin(2+Tab) D2PAK T/R / DIODE GEN PURP 1.2KV 8A D2PAK
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 8A, PKG TO-220AC, VF 1.7V, TRR 18NS, CJ 10PF
8 A HEXFRED ULTRAFAST SOFT RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon

Descriptions

Descriptions of Vishay VS-8ETH06SPBF provided by its distributors.

Diode Switching 600V 8A Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon
DIODE HYPERFAST 600V 8A 3-PIN D2PAK
HYPERFAST DIODE, 8A, 600V, D2-PACK
DIODE GEN PURP 600V 8A TO263AB
Rectifiers 8.0 Amp 600 Volt 18ns

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS8ETH06SPBF