Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-80PF120

Rectifier Diode, 1 Phase, 1 Element, 80A, 1200V V(RRM), Silicon, DO-203AB
$ 10.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-80PF120.

Newark

Datasheet9 pages8 years ago
Datasheet9 pages9 years ago
Datasheet9 pages12 years ago
Datasheet9 pages15 years ago
Datasheet6 pages16 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.29
$ 11.853
Stock
50,699
50,000
Authorized Distributors
4
3
Mount
Chassis Mount, Stud
Stud
Case/Package
-
-
Forward Voltage
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
80 A
80 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VishayVS-95PF80
Rectifier Diode, 1 Phase, 1 Element, 95A, 800V V(RRM), Silicon, DO-203AB
Rectifier Diode, 1 Phase, 1 Element, 95A, 1200V V(RRM), Silicon, DO-203AB
Rectifier Diode, 1 Phase, 1 Element, 80A, 800V V(RRM), Silicon, DO-203AB
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB

Descriptions

Descriptions of Vishay VS-80PF120 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 80A, 1200V V(RRM), Silicon, DO-203AB
Diode Switching 1.2KV 80A 2-Pin DO-5
Compliant Chassis, Stud 2 80 A 1.4 V 1.2 kV 1.57 kA 9 mA
DIODE STANDARD 1200V 80A DO203AB
DIODE GEN PURP 1.2KV 80A DO203AB
1.2KV 1.5KA 9mA 80A Freestanding DO-203AB,DO-5 base mount,threaded mounting,Hinge mounting 25.4mm*17.4mm*17.4mm
Standard Diode, 80A, 1.2Kv Do-203Ab; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:80A; Forward Voltage Max:1.4V; Diode Module Configuration:-; Diode Case Style:Do-203Ab; No. Of Pins:2Pins; Diode Mounting:Stud Rohs Compliant: Yes |Vishay VS-80PF120

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric