Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-95PF80

Rectifier Diode, 1 Phase, 1 Element, 95A, 800V V(RRM), Silicon, DO-203AB
$ 12.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-95PF80.

Newark

Datasheet9 pages8 years ago
Datasheet9 pages15 years ago
Datasheet9 pages10 years ago
Datasheet9 pages12 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.47%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.166
$ 11.816
Stock
50,339
51,420
Authorized Distributors
6
3
Mount
Chassis Mount, Stud
Stud
Case/Package
-
-
Forward Voltage
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
95 A
95 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 80A, 800V V(RRM), Silicon, DO-203AB
VishayVS-80PF80
Vishay Rectifier diode Diodes, 80A, 800V, Thread, DO-2013ABencapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 80A, 1200V V(RRM), Silicon, DO-203AB

Descriptions

Descriptions of Vishay VS-95PF80 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 95A, 800V V(RRM), Silicon, DO-203AB
VS-95PF80, DIODE, STUD CATHODE, 800V 95A, 2-PIN DO-2013AB
Diode Switching 800V 95A 2-Pin DO-5
Compliant Chassis, Stud 18.9 mm 17.25 mm 36.4 mm 2 95 A 1.4 V
800V 2KA 9mA 95A Freestanding DO-203AB,DO-5 base mount,threaded mounting,Hinge mounting 25.4mm*17.4mm*17.4mm
DIODE GEN PURP 800V 95A DO203AB
Standard Diode, 95A, 800V, Do-203Ab; Tensión Inversa Repetitiva Vrrm, Máx.:800V; Corriente Directa If(Av):95A; Tensión Directa Vf Máx.:1.4V; Configuración Módulo De Diodo:-; Tipo De Empaquetado:Individual; Corriente Directa If:95A |Vishay VS-95PF80

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS95PF80