What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay VS-30WQ06FNTR-M3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-30WQ06FNTR-M3.

IHS

Datasheet7 pages2 years ago

Future Electronics

TME

Inventory History

3 month trend:
-18.09%

Alternate Parts

Price @ 1000
$ 0.424
$ 0.449
$ 0.449
Stock
555,015
156,795
156,795
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
TO-252-3
Forward Voltage
530 mV
530 mV
530 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3.5 A
3.5 A
3.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 1200V V(RRM), Silicon, TO-252
STMicroelectronicsSTPS4S200B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-252AA
DIODE ARRAY SCHOTTKY 60V 4A TPFA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of Vishay VS-30WQ06FNTR-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA
Rectifier Diode Schottky 60V 3.5A 3-Pin(2+Tab) DPAK T/R
High Performance 60 V 3.5 A Surface Mount Schottky Rectifier - TO-252AA
60V 760mV@6A 3.5A DPAK(TO-252AA) Schottky Diodes ROHS
Schottky - D-Pak |Vishay VS-30WQ06FNTR-M3
60V 490A 2mA 3.5A anode DPAK,TO-252AA

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric