STMicroelectronics STPS4S200B-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS4S200B-TR.

Upverter

Datasheet13 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
+276%

CAD Models

Download STMicroelectronics STPS4S200B-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MBRD10150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-252
Diodes Inc.SBR10200CTL-13
Rectifier Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) TO-252 T/R
Diodes Inc.SBRT10A100CTL-13
Diode Super Barrier Rectifier 100V 10A Automotive 3-Pin(2+Tab) DPAK T/R
DIFFUSED JUNCTION SILICON DIODE LOW VF . HIGH-SPEED SWITCHING DIODE
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 30V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, TO-252AA

Descriptions

Descriptions of STMicroelectronics STPS4S200B-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon
STPS4S200 Series 200 V 4 A SMT Power Schottky Rectifier - TO-252
SCHOTTKY RECT, SINGLE, 4A, 200V, TO-252; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 4A; Diode Configuration: Single; Diode Case Style: TO-252; No. of Pins: 2Pins; Forward Voltage VF Max: 870mV; Forward Surge Current Ifsm Max: 130A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS4S200BTR