Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-10TQ035PBF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-10TQ035PBF.

IHS

Datasheet7 pages10 years ago

element14 APAC

Farnell

Newark

CAD Models

Download Vishay VS-10TQ035PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.342
Stock
119,657
870,032
870,032
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
570 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
2 mA
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-09
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS745FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS745D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1212D
Rectifier Diode, 1 Phase, 1 Element, 12A, 1200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay VS-10TQ035PBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon
Diode Schottky 35V 10A 2-Pin(2+Tab) TO-220AC Tube
DIODE SCHOTTKY 35V 10A TO220AC
35V 1.05KA 6mA 10A TO-220AC Through hole mounting
Schottky Diodes & Rectifiers 10 Amp 35 Volt
DIODE, SCHOTTKY, 10A, 35V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:35V; Forward Current If(AV):10A; Forward Voltage VF Max:570mV; Forward Surge Current Ifsm Max:1.05kA; Operating Temperature Range:-55°C to +175°C; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:10A; Current Ifsm:1.05kA; Forward Current If Max:10A; Junction Temperature Tj Max:175°C; Package / Case:TO-220AC; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS10TQ035PBF